TE Connectivity 282080-2

Automotive Housing, Plug, 2Pos, 24Vdc Rohs Compliant: Yes |Amp Te Connectivity 282080-2
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282080-2.

element14 APAC

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 282080-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
TE Connectivity282104-2
Automotive Housing, Rcpt, 2Pos, Grey Rohs Compliant: Yes |Amp Te Connectivity 282104-2
TE Connectivity2-1355200-1
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Natural Container Automotive
TERMINAL BLOCK, 5MM PITCH, EUROSTYLE, HORIZONTAL PLUG, 2 CIRCUITS, 39520 SERIES
EatonSMS2P1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 282080-2 provided by its distributors.

Automotive Housing, Plug, 2Pos, 24Vdc Rohs Compliant: Yes |Amp Te Connectivity 282080-2
Combination Line Connector, 2 Contact(s), Female, Plug
2 Position Crimp Gray Plug Housing 6.00mm Pitch Rectangular Connector
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Gray Bag Automotive
Socket, unequipped, 2 pole, straight, 1 row, gray, 282080-2
AMP SUPERSEAL 1.5 SERIES 2P PL
1 6mm 2pin , 17.1mm*9.3mm*32.2mm
282080-2, TE CONNECTIVITY/AMP BRAND
AMP SUPERSEAL 1.5 SERIES 2P PL Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Mating Tab Width: .6 in Amp Superseal 1.5Mm & Connector Housing | 48 V Housing for Female Terminals | Part Number: 282080-2 | Internal Number: 282080-2 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282080-2.