Eaton SMS2P1

Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line
$ 1.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS2P1.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Souriau SCT

element14 APAC

Inventory History

3 month trend:
+28.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting
HarwinD3080-05
HARWIN - D3080-05 - Jumper (Busbar), Shorting, Shorting Link / Pin, PCB, 2 Ways, 5.08 mm
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
HarwinD3086-97
HARWIN Shorting plug, 2road, 5.08mmPitch, Blue, gold plated contacts
HarwinD3086-99
HARWIN Shorting plug, 2road, 5.08mmPitch, red, gold plated contacts

Descriptions

Descriptions of Eaton SMS2P1 provided by its distributors.

Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line
PLUG, FREE, QIKMATE, 2WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 8
Connector Housing, Plug, 2 Position, ; Rango De Producto:Serie Quick Mate, Sms; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:Sms - Qikmate Panel And Cable Connectors; Conector, Montaje:Montaje De Cable; Género:Macho |Souriau-Sunbank / Eaton SMS2P-1
Positions = 2 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-2P1
  • SMS2P-1