TE Connectivity 281786-4

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281786-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity3-643814-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black
Connector Housing, C-Grid III 90156 Series, Receptacle, 4 Ways, 2.54 mm, 90119 Crimp Terminal
Conn Housing Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 281786-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
HE13/HE14 RoHS Compliant 2005 Straight Plug Rectangular Connector UL94V-0 26AWG 30mOhm 105C
SOCKET IDT, 1ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU HE14 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
Wire-Board Connector, Receptacle, 4 Position, 1Row; Rango De Producto:Serie Ampmodu He14; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño |Amp Te Connectivity 281786-4
Special Order: PLUG HE14 IDC 180 4 P AWG 28-26 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly With Insulation Displacement (IDC) | He13/he14 Idc Receptacle & Srst & Awg24-2 | Part Number: 281786-4 | Internal Number: 281786-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty