TE Connectivity 280201-2

Ring Terminal, 1/4 in Stud Size, 13 AWG, Bare Insulated
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280201-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-8.73%

CAD Models

Download TE Connectivity 280201-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity61365-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 5.16 mm, Tin, FASTON 250"
TE Connectivity42241-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL 6.35X0.81MM 18 TO 14 AWG TIN PLATED
PanduitPS12-D
Splice Terminal 12-14AWG 9.7mm 5.6mm Tin Bulk
PanduitPS18-M
Splice Terminal 18-22AWG Brass Metallic 7.4mm Tin Box
PanduitPS16-M
PARALLEL USED WITH NON-INSULATED, 20 -M PARALLELERS, 20 - 16 INSULATED AWG PONNE

Descriptions

Descriptions of TE Connectivity 280201-2 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 13 AWG, Bare Insulated
UNINSULATED TIN PLATED CRIMP RING TERMINAL, 17 - 13 AWG
Ring Tongue Terminal 13-17AWG 11mm Tin Strip
Cosse Rect/ Rel |Te Connectivity Amp 280201-2
Terminal Rectangular Connector
CRIMP TERMINALS - RING TONGUE TERMINALS;
Ring and Spade Tongue Terminals

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty