TE Connectivity 277158-1

Splice, copalum Butt 4 Rohs Compliant: Yes |Te Connectivity Amp 277158-1
$ 335.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 277158-1.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+5.31%

CAD Models

Download TE Connectivity 277158-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity323172
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Nickel Loose Piece
TE Connectivity323170
TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 6 AWG
TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad

Descriptions

Descriptions of TE Connectivity 277158-1 provided by its distributors.

Splice, copalum Butt 4 Rohs Compliant: Yes |Te Connectivity Amp 277158-1
Splice Terminal 4-6AWG 57.4mm 12.19mm
Solistrand Uninsulated Terminals SPLICE,COPALUM BUTT 4
SPLICE,COPALUM BUTT 4 Product Type: Splice Wire Insulation Diameter (Max): .29 in Wire Insulation Diameter (Max): 7.37 mm Splice Type: Butt Splice Material Thickness: .095 in Splice .29" 7.37 mm Butt Splice | Part Number: 277158-1 | Internal Number: 277158-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty