TE Connectivity 1624191-8

Res Carbon Film POT 100K Ohm 20% 1/5W 1(Mech)Turn Pin Panel Mount/Through Hole
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624191-8.

IHS

Datasheet1 page17 years ago

element14 APAC

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-07-19
LTD Date2018-07-30

Related Parts

TE Connectivity1624191-8
Res Carbon Film POT 100K Ohm 20% 1/5W 1(Mech)Turn Pin Panel Mount/Through Hole
TE ConnectivityCB10LH104M
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
POTENTIOMETER CARBON CERMET LINEAR 100 KOHMS KNURLED SHAFT PTV09 SERIES
100KΩ ±20% 50mW linear snap-in mounting,snap fit,Through hole mounting 11mm*10mm*23.8mm
100KΩ ±20% 50mW linear Plugins snap-in mounting,Through hole mounting 11mm*10mm*28.8mm
Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (10.3 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1624191-8 provided by its distributors.

Res Carbon Film POT 100K Ohm 20% 1/5W 1(Mech)Turn Pin Panel Mount/Through Hole
POTENTIOMETER, 100K; Track Resistance:100kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:200mW; Resistance Tolerance:± 20%; Product
POTENTIOMETER, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: 51 Series; Potentiometer Mounting: Through Hole; Shaft Diameter: -; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: -; SVHC: No SVHC (27-Jun-2018); External Depth: 16mm; External Length / Height: 8mm; External Width: 12.6mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 100kohm; Resistor Element Material: Metal Foil; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 15000; Termination Type: Solder; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating: 500V; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5150500311