Bourns PTD901-2015K-B104

Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTD901-2015K-B104.

IHS

Datasheet3 pages11 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+7.22%

CAD Models

Download Bourns PTD901-2015K-B104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROTARY POTENTIOMETER, 100KOHM, 17MM, 20%
Potentiometer, Carbon, 0.06W, 100000ohm, 150V, 20% +/-Tol
PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB182-K230K-104A
TT ElectronicsP120KGP-F20BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (10.3 X 6mm) Pin Thru-Hole Bulk
TT ElectronicsP110KV1-1F15BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PTD901-2015K-B104 provided by its distributors.

Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
±20% 50mW 100kΩ Potentiometers, Variable Resistors ROHS
PANEL CONTROL - 9MM-ST-CARBON | Bourns PTD901-2015K-B104
100K¦¸ ¡À20% 50mW 20V(DC),150V(AC) 11.3mm*9.5mm*11.3mm
Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
POT 100K OHM 1/20W CARBON LINEAR
Pot, Linear, 100K, 0.05W, 20%, Knurled; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptd90 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. PTD901-2015K-B104

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.