Bourns PDB181-K220K-104B

±20% 200mW 100kΩ Potentiometers, Variable Resistors ROHS
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-K220K-104B.

IHS

Datasheet5 pages13 years ago

element14

Inventory History

3 month trend:
-7.76%

CAD Models

Download Bourns PDB181-K220K-104B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (10.3 X 6mm) Pin Thru-Hole Bulk
PT10 Series 100 kOhm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer
POTENTIOMETER CARBON CERMET LINEAR 100 KOHMS KNURLED SHAFT PTV09 SERIES
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
Res Carbon Film Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns PDB181-K220K-104B provided by its distributors.

±20% 200mW 100kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol
POT 100K OHM 1/5W CARBON LINEAR
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole
100K¦¸ ¡À20% 200mW 17mm*17mm*21mm
PANEL CONTROL - 18MM-ST-CARBON
Rotary Potentiometer, 100Kohm, 17Mm, 20%; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PDB181-K220K-104B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181K220K104B