TE Connectivity 2293895-1

Quick Disconnect Terminal, FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2293895-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-26.52%

CAD Models

Download TE Connectivity 2293895-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42617-1
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42617-1
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity42660-1
Quick Disconnect Terminal 14-18AWG RCP 19.12mm 7.62mm Automotive Reel
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity61818-1
Quick Disconnect Terminal 22-26AWG F 8.31mm Automotive Reel
TE Connectivity / AMP170073-5
Pin With Lance .093 Rec 24-20 Pre-Tpbr |Te Connectivity Amp 170073-5

Descriptions

Descriptions of TE Connectivity 2293895-1 provided by its distributors.

Quick Disconnect Terminal, FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
187 FASTON,REC.,17-14 AWG,TPBR
Faston Tab Terminal 13-17AWG Brass F 15mm Tin Reel/Strip
Faston Tab Terminal 14-18AWG Brass RCP Tin T/R
CONN QC RCPT 14-17AWG .187 CRIMP
187 FASTON,REC.,17-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 2293895-1 | Internal Number: 2293895-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty