Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42067-1

Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42067-1.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-20.40%

CAD Models

Download TE Connectivity 42067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1991-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity175411-1
Quick Disconnect Terminal 20-24AWG F 17.7mm 3.75mm Pre-Tin Strip
TE Connectivity1544545-3
TE Connectivity Spade Terminal, FASTON PRONER Series Receptacle 2.79 x 0.5mm Tab Max Wire 1mm²
TE Connectivity175412-1
Quick Disconnect Terminal 20-24AWG F 18.2mm 3.75mm Pre-Tin Loose Piece
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity / AMP1989879-1
Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 42067-1 provided by its distributors.

Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity spring terminal Bare spade terminal, FASTON .110series, Mother seat, 2.79 x 0.51mmconnector, Maximum wire gauge0.4mm²
TERMINAL, FEMALE DISCONNECT 0.11IN CRIMP; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 24AWG; Wire Size AW
110 FATON REC 24-22 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 24 – 22 AWG Wire Size: .2 – .35 mm² Wire Size: 404 – 643 CMA Mating Tab Width: 2.8 mm Receptacle 24 – 22 AWG .2 – .35 mm² 404 – 643 CMA | Quick Disconnect | Part Number: 42067-1 | Internal Number: 42067-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42067-1.