TE Connectivity 61818-1

Quick Disconnect Terminal 22-26AWG F 8.31mm Automotive Reel
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61818-1.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet12 pages13 years ago
Datasheet3 pages28 years ago

element14 APAC

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 61818-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42617-1
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42617-1
TE Connectivity170325-1
Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Strip
TE Connectivity42801-2
Quick Disconnect Terminal 16-20AWG RCP 14.99mm 5.61mm Tin Automotive Reel
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
Quick Disconnect, Female, for 1.00-2.50mm² (14-16 AWG) wire, Accepts 6.35mm (.250") x 0.81mm (.032") Tab
TERMINAL | Molex Incorporated 35725-4310

Descriptions

Descriptions of TE Connectivity 61818-1 provided by its distributors.

Quick Disconnect Terminal 22-26AWG F 8.31mm Automotive Reel
FASTON Uninsulated Receptacles & Housings
Terminals 110 FAS REC 26-22 Reel of 50000
Product Range:faston 110 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:2.8Mm X 0.41Mm; Tab Size - Imperial:0.11" X 0.016"; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes
110 FASTON REC 26-22 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 26 – 22 AWG Wire Size: .12 – .32 mm² Wire Size: 254 – 642 CMA Receptacle Uninsulated 26 – 22 AWG .12 – .32 mm² | Quick Disconnect | Part Number: 61818-1 | Internal Number: 61818-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61818-1.