TE Connectivity 2286003-3

DEUTSCH 2 Position 4.5 mm Pitch Receptacle Cable Mount / Free Hanging Housings
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2286003-3.

TE Connectivity

Technical Drawing1 page6 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+188%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172336-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits

Descriptions

Descriptions of TE Connectivity 2286003-3 provided by its distributors.

DEUTSCH 2 Position 4.5 mm Pitch Receptacle Cable Mount / Free Hanging Housings
Automotive Truck Bus and Off-Road Connectors 2POS. DT. REC HSG. ASSY. SEALED
Conn Sealed Housing Plug 2 POS 4.5mm ST Cable Mount Box
2PS.DT.REC HSG ASSYSEAL(DT06-2S-SDT-C28)
2POS. DT. REC HSG. ASSY. SEALED, DT SERIES
Combination Line Connector, Plug
Plug Housing, 2Pos, Thermoplastic; Product Range:Dt Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Dt Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68; Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-SDT-CE28
2POS. DT. REC HSG. ASSY. SEALED Nominal Voltage Architecture: 24 V 48 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Centerline (Pitch): .175 in Centerline (Pitch): 4.5 mm Deutsch Dt Integrated Component | 24 V Housing for Female Terminals | Part Number: DT06-2S-SDT-CE28 | Internal Number: 2286003-3 | .175" | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT06-2S-SDT-CE28