TE Connectivity 1408338-1

RF QMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408338-1.

TE Connectivity

Datasheet1 page17 years ago
Instruction Sheet2 pages16 years ago
Datasheet5 pages0 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+22.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-02-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Amphenol RF919-128J-51SX
connector, rf coaxial, mcx str blkhd jack, crimp/solder, rg174, 188, 316 cable, 50 ohm
Amphenol RF930-118P-51A
RF / Coaxial Connector, QMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
RadiallR110172100
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1408338-1 provided by its distributors.

RF QMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn QMA RCP 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Individual
RF/COAXIAL, QMA JACK, STR, 50OHM, CRIMP; Connector Type:QMA Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188, 316; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty