TE Connectivity 2273125-4

Black Female Sockets Round M12 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 24V 4A
$ 16.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273125-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2273125-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of TE Connectivity 2273125-4 provided by its distributors.

Black Female Sockets Round M12 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 24V 4A
Cable Assembly PUR 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
SENSOR CORD, 3P, M12 RCPT-PLUG, 1.5M; Connector to Connector: M12 Straight Plug to 90° M12 Receptacle; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (07-Ju
M12 angld sckt to M12 strght plg 2 LED Cable Assembly Type: M12 Number of Positions: 3 Cable Assembly Length: 1.5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 3 1.5 m Sensor/Actuator | M12 A-Code Male Straight To Female Led Double Ended Cable | Part Number: 2273125-4 | Internal Number: 2273125-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273125-4.