TE Connectivity 1-2273010-1

Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
$ 9.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2273010-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
+5.40%

CAD Models

Download TE Connectivity 1-2273010-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-2273011-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular F Carton
TE Connectivity1-2273001-1
Black Female Sockets Round 3 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 60V 4A
TE Connectivity1-2273009-1
Black Female Sockets Round 3 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 60V 4A

Descriptions

Descriptions of TE Connectivity 1-2273010-1 provided by its distributors.

Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity Sensor/Actuator Cable, 4-Wire, M8 to No Termination
Sensor Cable1.5m 22AWG M8 Circular 4 POS PL Box
TE Connectivity 1-2273010-1 Cables 4pos PVC 1.5m M8 Angle Plug
Sensor Cables / Actuator Cables 4pos PVC 1.5mM8 Agl plug pig A
M8 Series 1.5 m Black PUR 4 Position Right Angle Plug Pigtail
Circular Connector, 4 Contact(s)
CBL CIRC 4POS MALE TO WIRE 4.92'
M8 x 1.0 Angled plug Pigtail Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M8 Connector: Pigtail Cable & Right Angle | Part Number: 1-2273010-1 | Internal Number: 1-2273010-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2273010-1.