TE Connectivity 1-2273034-1

Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
$ 11.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2273034-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-30.76%

CAD Models

Download TE Connectivity 1-2273034-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273088-1
SENSOR CABLE, AMP, 90° M12 PLUG, FREE END, 5 POSITIONS, 1.5 M, 4.9 FT, M8/M12 CONNECTOR SYSTEM

Descriptions

Descriptions of TE Connectivity 1-2273034-1 provided by its distributors.

Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
Sensor Cable1.5m 22AWG M12 Circular 5 POS SKT Box
TE Connectivity 1-2273034-1 Sensor/actuator Plug 5 Pins M12 1.5m
Sensor Cables / Actuator Cables 5pos PVC 1.5mM12 strt plug pigA
M12 Series 1.5 m Black PVC 5 Position Straight Socket PigTail D
Circular Connector, 5 Contact(s)
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, black, 4 A, 1-2273034-1
M12 x 1.0 straight plug pigt A
CBL CIRC 5POS MALE TO WIRE 4.92'
Connector Type A:m12 Plug; Connector Type B:free End; No. Of Positions:5 Positions; Cable Length - Metric:1.5M; Cable Length - Imperial:4.92Ft; Product Range:m8/m12 Connector System; Connector Type B:free End Rohs Compliant: Yes
M12 x 1.0 straight plug pigt A Cable Assembly Type: M12 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M12 A-Code Male Straight Pigtail | Part Number: 1-2273034-1 | Internal Number: 1-2273034-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2273034-1.