TE Connectivity 2273104-1

Cable Assembly PUR 1.5m 22AWG 4POS M12 RA Circular F Carton
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273104-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-17.53%

CAD Models

Download TE Connectivity 2273104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity / Raychem55A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 2273104-1 provided by its distributors.

Cable Assembly PUR 1.5m 22AWG 4POS M12 RA Circular F Carton
SENSOR CORD, 4P, M12 RCPT-FREE END, 1.5M; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (07-Jul-201
M12 x 1.0 angled socket pigt SH 2 LED A Cable Assembly Type: M12 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M12 A-Code Female R/a Led Pigtail | Part Number: 2273104-1 | Internal Number: 2273104-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273104-1.