TE Connectivity 2267087-5

Switch Rocker ON ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC 30000Cycles T/R
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267087-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2267087-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsD501J12S215QA
Rocker Switch, Spdt, On-On, Latched, 10A, 30Vdc, Quick Connect Terminal, Rocker Actuator, Panel
C&K ComponentsD501J12S215PQA
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsD501J12S2APQA
Rocker Switch, Spdt, On-On, Latched, 5 Pcb Hole Cnt, Solder Terminal, Rocker Actuator, Through
TE Connectivity2267087-1
Switch Rocker ON ON SPDT Solder Lug Curved Rocker 3A 250VAC 28VDC 30000Cycles T/R
Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 15A 250VAC 30000Cycles
ROCKER SWITCH,400 SERIES, SPDT, ON-NONE-ON, THRU HOLE,3A,120VAC,28VDC, R/A PC PIN

Descriptions

Descriptions of TE Connectivity 2267087-5 provided by its distributors.

Switch Rocker ON ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC 30000Cycles T/R
Rocker switch, black, 1 pole, On-On, Changeover switch, 3 A/120 VAC, 28 VDC, unlit, unprinted
Rocker Switch, SPDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
Rocker Switch, Spdt, 3A, 120V, Black; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Subminiature Series; Panel Cutout Width:-Rohs Compliant: Yes |Alcoswitch Te Connectivity RMS1R102M7QES
RMS1R102M7QES Contact Current Rating: 3 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 3 A Single Pole - Double Throw On On 28 VDC | Part Number: 2267087-5 | Internal Number: 2267087-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267087-5 .
  • RMS1R102M7QES