What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch R1966IBLKBLKEP

Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 15A 250VAC 30000Cycles
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch R1966IBLKBLKEP.

Future Electronics

Datasheet1 page24 years ago
Datasheet2 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-25.38%

CAD Models

Download E-Switch R1966IBLKBLKEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rocker Switch R1996 Black SPDT 15A AC 125V On-Off-On Disc by Waytek
E-SwitchR4DBLKBLKEF0
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles
NKK SwitchesCWSA12AANH
SWITCH ROCKER SPDT 6A 250V / Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In, Right Angle
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 15A 250VAC 30000Cycles
C&K ComponentsCM101J12S205QA
Rocker Switch, SPDT, On-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of E-Switch R1966IBLKBLKEP provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 15A 250VAC 30000Cycles
ROCKER SWITCH, R1966 SERIES, SPDT,(ON)-OFF-(ON)CONCAVE, BLACK,15A,125VAC, PC PIN
Rocker Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
ROCKER SWITCH, SPDT, 15A, 125VAC, PANEL;
ESWCH R1966IBLKBLKEP Switches > Rocker > Panel Mount Rocker > Illuminated
ROCKER SWITCH, SPDT, 15A, 125VAC, BLACK; Illumination:Non Illuminated; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Actuator / Cap
(ON) - OFF - (ON) SPDT 30000Cycles 10000Cycles 15A SPDT SPDT Through hole mounting,panel mount 21mm(Length)*19.5mm(height)

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG