E-Switch 400MSP1R1BLKM7QE

Rocker Switch, 400 Series, SPDT, On-none-on, Thru Hole, 3A, 120VAC, 28VDC, R/a Pc Pin
$ 2.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 400MSP1R1BLKM7QE.

New Yorker Electronics

Datasheet5 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.13%

CAD Models

Download E-Switch 400MSP1R1BLKM7QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T12TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2012TXW15-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
ROCKER SWITCH, 300 SERIES, SPDT, ON-NONE-ON, PC MOUNT, 5A, 120VAC, 28VDC, PC PIN
ROCKER SWITCH,300A SERIES, SPDT, ON-NONE-ON, PC MOUNT,5A,120VAC,28VDC, R/A PC PIN
Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 5A 250VAC 28VDC

Descriptions

Descriptions of E-Switch 400MSP1R1BLKM7QE provided by its distributors.

ROCKER SWITCH,400 SERIES, SPDT, ON-NONE-ON, THRU HOLE,3A,120VAC,28VDC, R/A PC PIN
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC
Rocker Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle
400 Series 3 A SPDT On-None-On Right Angle Sub-Miniature Rocker Switch
ROCKER SWITCH, SPDT, 3A, 120VAC, 28VDC,; 28VDC, BLACK; Illumination:Non Illuminated; Contact Configuration:SPDT;
CK Single Pole On-None-On Sub Minature Rocker Black Silver M7 style Terminals.
SWITCH ROCKER SPDT 3A VERT R/A
ROCKER SWITCH, SPDT, 3A, 120VAC, THT;
Rocker Switch, Spdt, 3A, 120Vac, Tht; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:400 Series; Contact Voltage Vdc:28Vrohs Compliant: Yes |E-Switch 400MSP1R1BLKM7QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG