TE Connectivity 225935-5

Rack & Panel Connectors Arinc Coaxicon Pin Sz 9 |Te Connectivity Amp 225935-5
$ 155.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225935-5.

TE Connectivity

Instruction Sheet6 pages28 years ago

IHS

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-24

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 225935-5 provided by its distributors.

Rack & Panel Connectors Arinc Coaxicon Pin Sz 9 |Te Connectivity Amp 225935-5
Contact PIN 9 Size Crimp ST Cable Mount Package
ARINC 600/404 Contacts and Accessories
CONTACT, PIN, CRIMP; Product Range: ARINC Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Contact Plating: Gold Plated Contacts; For Use With: AMP ARINC 404 M, MM, MME, R, RM & RME Series Re

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225935-5 .