TE Connectivity 2226744-8

Connector Accessories Kit Straight Copper Alloy Black Silver Over Nickel Package
$ 99.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2226744-8.

JRH Electronics

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

ShanghaiCT

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2226744-7
Connector Accessories Kit Straight Copper Red Silver Over Nickel Package
TE Connectivity928930-1
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-1
Contact PIN Crimp ST Cable Mount 13.5-15.5AWG Reel
TE Connectivity326835
Splices Terminal 20-22AWG Silver Loose Piece
TE Connectivity / AMP52075-1
Flag Relay, Special-Rr 12-10 Rohs Compliant: Yes |Amp Te Connectivity 52075-1
TE Connectivity / AMP383079-1
Contact 10-14 AWG Open Barrel Non-Insulation Support

Descriptions

Descriptions of TE Connectivity 2226744-8 provided by its distributors.

Connector Accessories Kit Straight Copper Alloy Black Silver Over Nickel Package
Rectangular Power Connector, 1 Contact(s), Plug
Heavy Duty Power Connectors KIT BLACK KEY SILVER PLT THREAD POST
KIT, BLACK KEY, SILVER PLT THREAD POST | TE Connectivity 2226744-8
KIT, PIN, SNAP-LUG, BLACK, 3/8 THREAD
SNAP-LUG PWR CONN THD POST BLK KEY SILVER PLT
TERMINALS - SPECIALTY CONNECTORS;
CONN TERM BUSBAR RCPT THREADED
KIT, PIN, SNAP-LUG, BLACK, 3/8 THREAD Connector Hardware Accessory Type: Keying Kit Primary Product Color: Black Primary Product Material: Copper Alloy Thermoplastic Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Keying Kit Black | Connector Hardware | Part Number: 2226744-8 | Internal Number: 2226744-8 | Copper Alloy | TE Connectivity | Snap-Lug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty