TE Connectivity 2221760-5

Conn High Density D-Sub SKT 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port
$ 113.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2221760-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1757824-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
ITT / CannonDDMAMY-78S
Conn High Density D-Sub SKT 78 POSCrimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMAY-78S
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMA-78S
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
TE Connectivity2221760-4
Conn High Density D-Sub SKT 62 POS 1.14mm Crimp ST Cable Mount 62 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2221760-5 provided by its distributors.

Conn High Density D-Sub SKT 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Crimp Terminal, Locking, Receptacle
RCPT ASSY AMPLIMITE SERIES 90 IP67 SZ 5 | TE Connectivity 2221760-5
HD D-SUB CONNECTOR, RCPT, 78POS
AMPLIMITE IP67, SZ5, 90, 78 POS, RCPT
Hd D-Sub Connector, Rcpt, 78Pos; No. Of Contacts:78Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Dd; Product Range:Amplimite 90 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloyrohs Compliant: No |Te Connectivity Amp 2221760-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty