TE Connectivity 2221760-4

Conn High Density D-Sub SKT 62 POS 1.14mm Crimp ST Cable Mount 62 Terminal 1 Port
$ 118.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2221760-4.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonDCMA-62S
Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
ITT / CannonDCMAM62S
Conn High Density D-Sub SKT 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMAK62SA197
CONN D-SUB HD RCPT 62POS PNL MNT
TE Connectivity1-1757820-0
Conn D-Sub SKT 50 POSCrimp STCable Mount 50 Terminal 1 Port Package
TE Connectivity1757824-9
Hd D Sub Conn, Rcpt, Db, 44Pos, Cable Rohs Compliant: Yes |Te Connectivity Amp 1757824-9
TE Connectivity1-1757824-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package

Descriptions

Descriptions of TE Connectivity 2221760-4 provided by its distributors.

Conn High Density D-Sub SKT 62 POS 1.14mm Crimp ST Cable Mount 62 Terminal 1 Port
D-Sub Standard Conn Rcpt Assy, Amplimite Series Rohs Compliant: No |Te Connectivity Amp 2221760-4
D Subminiature Connector, 37 Contact(s), Crimp Terminal, Locking, Receptacle
HD D-SUB CONNECTOR, RCPT, 62POS; No. of Contacts:62Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:Amplimite 90 Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty