ITT / Cannon DDMA-78S

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
$ 112.904
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA-78S.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1757824-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
ITT / CannonDDMAV78S
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMAMY-78S
Conn High Density D-Sub SKT 78 POSCrimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMAY-78S
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMA-78S provided by its distributors.

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB HD RCPT 78P PNL MNT
Female Sockets,Receptacle 4 78pin Steel,Tin Plated 7.5A
HD D-SUB CONNECTOR, RECEPTACLE, 78POS; No. of Contacts: 78Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density
Hd D Sub Connector, Receptacle, 78Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dd; Género:Receptáculo Eléctrico; Núm. De Contactos:78; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DDMA78S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050913-0192
  • DDMA-78S.
  • DDMA78S