TE Connectivity 2205076-2

Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 20 to 20 POS M-M Crimp-Crimp
$ 3.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205076-2.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+5.37%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
TE Connectivity2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M

Descriptions

Descriptions of TE Connectivity 2205076-2 provided by its distributors.

Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 20 to 20 POS M-M Crimp-Crimp
Wire And Cable, 28AWG, Communication Cable
Connecting line, 150 mm, plug angled to plugangled, 0.081 mm², AWG 28, 2205076-2
TE CONNECTIVITY 2205076-2 Ribbon Cable, Micro-Match Plug, Micro-Match Plug, 20 Ways, 5.91 ", 150 mm, 1.27 mm
Ribbon Cables / IDC Cables 20 POS Length 150mm Micro-Match MOW-MOW
CABLE ASSEMBLY HEADER WTW 20POS
TE Connectivity , Micro-MaTch , 20 , 28 AWG
Pluggable I/O CA MICRO-MATCH MOW-MOW 20P
TE Connectivity 2205076-2 リボンケーブル
Ribbon Cable, Mow Plug, 20Pos, 150Mm; Connector To Connector:Micro-Match Plug To Micro-Match Plug; No. Of Positions:20Positions; Cable Length - Imperial:5.91"; Cable Length - Metric:150Mm; Connector Pitch:1.27Mm; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 2205076-2
CA MICRO-MATCH MOW-MOW 20POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .492 ft Cable Assembly Length: .15 m Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .492 ft .15 m Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205076-2 | Internal Number: 2205076-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty