Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2205061-2

Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
$ 3.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205061-2.

Electro Sonic

Datasheet4 pages3 years ago

Farnell

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-31.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205064-2
Ribbon Cable, Mow Plug, 12Pos, 150Mm; |Amp Te Connectivity 2205064-2
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
TE Connectivity Ribbon Cable, Micro-MaTch Series, 8 Circuits, 28 AWG, Gray

Descriptions

Descriptions of TE Connectivity 2205061-2 provided by its distributors.

Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity cable, Micro-MaTch series, 6 road, American Wire Gauge 28 AWG, grey
Ribbon Cables / IDC Cables 6 POS Length 150mm Micro-Match MOW-MOW
Wire And Cable, 28AWG, Communication Cable
CABLE ASSEMBLY HEADER WTW 6POS
06P MICRO-MATCH CABLE ASSEMBLY
TE Connectivity 2205061-2 リボンケーブル
RIBBON CABLE, MOW PLUG, 6POS, 150MM; Con; RIBBON CABLE, MOW PLUG, 6POS, 150MM; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Plug; No. of Positions:6Positions; Cable Length - Imperial:5.91"; Cable Length - Metric:150mm; Connector Pitch:1.27mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty