TE Connectivity 2205075-2

Ribbon Cables / IDC Cables 18 POS Length 130mm Micro-Match MOW-PB
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205075-2.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+28.70%

CAD Models

Download TE Connectivity 2205075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.1m 28AWG 6 POS Picoflex to 6 POS Picoflex F-F IDT Bag
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M
TE Connectivity2205115-1
Cable Assembly Patch Cord 0.075m 28AWG 10POS Rectangular to 10POS Rectangular M-M
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
TE Connectivity2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT

Descriptions

Descriptions of TE Connectivity 2205075-2 provided by its distributors.

Ribbon Cables / IDC Cables 18 POS Length 130mm Micro-Match MOW-PB
TE CONNECTIVITY 2205075-2 Ribbon Cable, Micro-Match Plug, Micro-Match Board Connector, 18 Ways, 5.118 ", 130 mm, 1.27 mm
MICRO-MATCH MOW to MICRO-MATCH Cable Assembly, 18 Positions, .492 ft [.15 m], Gray Cable, 28 AWG, 159.8 – 159.88 mm², Ribbon Cable
CA MICRO-MATCH MOW-PB 18POS; Connector to Connector:Micro-Match Plug to Micro-Match Board Connector; No. of Positions:18Ways; Cable Length - Imperial:5.118"; Cable Length - Metric:130mm; Connector Pitch:1.27mm; Cable Pit
CA MICRO-MATCH MOW-PB 18POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH Cable Assembly Length: .15 m Cable Assembly Length: .492 ft Cable Color: Gray Equalized: No MICRO-MATCH MOW to MICRO-MATCH .15 m .492 ft Gray | Micro-Match Std Pb To Mow Cable Assy | Part Number: 2205075-2 | Internal Number: 2205075-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205075-2 .