TE Connectivity 2205073-1

Cable Assembly Micro-MaTch 0.07m 14 POS Male-On-Wire to 14 POS Paddleboard
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205073-1.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-12.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.1m 28AWG 6 POS Picoflex to 6 POS Picoflex F-F IDT Bag
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M
TE Connectivity2205115-1
Cable Assembly Patch Cord 0.075m 28AWG 10POS Rectangular to 10POS Rectangular M-M
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
TE Connectivity2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT

Descriptions

Descriptions of TE Connectivity 2205073-1 provided by its distributors.

Cable Assembly Micro-MaTch 0.07m 14 POS Male-On-Wire to 14 POS Paddleboard
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp
Ribbon Cables / IDC Cables 14 POS Length 70mm Micro-Match MOW-PB
TE CONNECTIVITY 2205073-1 Ribbon Cable, Micro-Match Plug, Micro-Match Board Connector, 14 Ways, 2.76 ", 70 mm, 1.27 mm
CABLE ASSEMBLY HEADER WTB 14POS
Telecom and Datacom Connector, 14 Contact(s)
TE Connectivity , Micro-MaTch , 14 , 28 AWG
带状电缆, MOW 公-引脚, 14路, 70MM;
TE Connectivity 2205073-1 带状电缆
RS APAC
Ribbon Cable, Mow Plug-Pb, 14Pos, 70Mm; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Board Connector; No. Of Positions:14Positions; Cable Length - Imperial:2.76"; Cable Length - Metric:70Mm; Connector Pitch:1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 2205073-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205073-1 .