TE Connectivity 2205072-3

Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 12 to 12 POS M-M Crimp-Crimp
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205072-3.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-14.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M

Descriptions

Descriptions of TE Connectivity 2205072-3 provided by its distributors.

Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 12 to 12 POS M-M Crimp-Crimp
MICRO-MATCH MOW to MICRO-MATCH Cable Assembly, 12 Positions, .656 ft [.2 m], Gray Cable, 28 AWG, 159.8 – 159.88 mm², Ribbon Cable
RIBBON CABLE, MOW PLUG-PB, 12POS, 200MM; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Board Connector; No. of Positions:12Positions; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Cable Pitch:1.27mm
CA MICRO-MATCH MOW-PB 12POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH Keyed Position: 1 Equalized: No Wire Size: 28 AWG Wire Size: 159.8 – 159.88 mm² MICRO-MATCH MOW to MICRO-MATCH 1 28 AWG | Micro-Match Std Pb To Mow Cable Assy | Part Number: 2205072-3 | Internal Number: 2205072-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty