TE Connectivity 2205069-1

Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
$ 4.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205069-1.

Electro Sonic

Datasheet4 pages3 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+13.77%

CAD Models

Download TE Connectivity 2205069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205061-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M

Descriptions

Descriptions of TE Connectivity 2205069-1 provided by its distributors.

Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
Cable Assembly Micro-MaTch 0.07m 6 POS Male-On-Wire to 6 POS Paddleboard
RIBBON CABLE, MOW PLUG-PB, 6POS, 70MM; C; RIBBON CABLE, MOW PLUG-PB, 6POS, 70MM; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Board Connector; No. of Positions:6Positions; Cable Length - Imperial:2.76"; Cable Length - Metric:70mm; Connector Pitch:1.27mm
CA MICRO-MATCH MOW-PB 6POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH Cable Assembly Length: .246 ft Cable Assembly Length: .075 m Cable Color: Gray Equalized: No MICRO-MATCH MOW to MICRO-MATCH .246 ft .075 m Gray | Micro-Match Std Pb To Mow Cable Assy | Part Number: 2205069-1 | Internal Number: 2205069-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty