TE Connectivity 2205064-1

Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 12 to 12 POS M-M IDT-IDT
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205064-1.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-2.64%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M IDT-IDT
TE Connectivity2205063-1
Cable Assembly Patch Cord 0.075m 28AWG 10POS Micro-Match to 10POS Micro-Match M-M

Descriptions

Descriptions of TE Connectivity 2205064-1 provided by its distributors.

Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 12 to 12 POS M-M IDT-IDT
Wire And Cable, 28AWG, Communication Cable
Ribbon Cables/Idc Cables 12 Pos Length 75Mm |Amp Te Connectivity 2205064-1
CABLE ASSEMBLY HEADER WTW 12POS
TE Connectivity , Micro-MaTch , 12 , 28 AWG
RIBBON CABLE, MOW PLUG, 12POS, 75MM; Connector to Connector:Micro-Match Plug to Micro-Match Plug; No. of Positions:12Ways; Cable Length - Imperial:2.953"; Cable Length - Metric:75mm; Connector Pitch:1.27mm; Cable Pitch:1.27mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Plug
CA MICRO-MATCH MOW-MOW 12POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .246 ft Cable Assembly Length: .075 m Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .246 ft .075 m Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205064-1 | Internal Number: 2205064-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205064-1..