TE Connectivity 2205063-1

Ribbon Cable, Mow Plug, 10Pos, 75Mm; |Te Connectivity Amp 2205063-1
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205063-1.

Electro Sonic

Datasheet4 pages5 years ago

Farnell

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-76.39%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, 10 Conductors, 1.27mm, 150mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M IDT-IDT
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel

Descriptions

Descriptions of TE Connectivity 2205063-1 provided by its distributors.

Ribbon Cable, Mow Plug, 10Pos, 75Mm; |Te Connectivity Amp 2205063-1
TE Connectivity cable, Micro-MaTch series, 10 road, American Wire Gauge 28 AWG, grey
Cable Assembly Patch Cord 0.075m 28AWG 10POS Micro-Match to 10POS Micro-Match M-M
RIBBON CABLE, MOW PLUG, 10POS, 75MM; Con; RIBBON CABLE, MOW PLUG, 10POS, 75MM; Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Plug; No. of Positions:10Positions; Cable Length - Imperial:2.953"; Cable Length - Metric:75mm; Connector Pitch:1.27mm
CA MICRO-MATCH MOW-MOW 10POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .075 m Cable Assembly Length: .246 ft Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .075 m .246 ft Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205063-1 | Internal Number: 2205063-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty