TE Connectivity 2204535-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 8.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204535-1.

Farnell

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2204535-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity207152-1
Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
TE Connectivity207153-1
Connector, Soft Shell; Receptacle; 6; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity350762-4
CONN HDR 6POS 0.25 TIN PCB / 6 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Connector Power Male 6 Position 6.35mm Solder Straight Through Hole 6 Terminal 1 Port Tray
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5¦Ìm 13.97mm
Pin Header, Power, 6.35 mm, 3 Rows, 6 Contacts, Through Hole Straight, MLX 42002 Series

Descriptions

Descriptions of TE Connectivity 2204535-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER 6POS PCB / 6 Connector Header, Male Blades Through Hole, Right Angle Black
CONN, HEADER, R/A, 6POS, 2ROW, TH; No. of Contacts:6Contacts; Product Range:ELCON Mini Series; Connector Mounting:PCB Mount; Contact Termination Type:Press Fit; Pitch Spacing:-; Gender:Header; Contact Gender:Pin; No. of Rows:2Rows RoHS Compliant: Yes
ELCON MINI 2X3P STACKED RA HEADER,SOLDER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Rows: 2 Centerline (Pitch): 5.7 mm PCB Mount Header Right Angle Cable-to-Board 2 | PCB Header & Receptacle | Part Number: 2204535-1 | Internal Number: 2204535-1 | 5.7 mm | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty