Molex 10-84-4062

Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-4062.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.51%

CAD Models

Download Molex 10-84-4062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Header, Locking Ramp, 6.35mm Pitch, 6-Pin, 13.5A/20A, Tin Plated, 3.5μm, TH, 7.62mm H
Pin Header, 6 Contacts, 2 Rows, 6.35mm, Tin, 9A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 3 Voided
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose

Descriptions

Descriptions of Molex 10-84-4062 provided by its distributors.

Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 6 Circuits
CONN, PCB HDR, 6POS, 3ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MLX 42002 Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844062
  • 010844062
  • 10844062
  • A-42002-6A2A1