TE Connectivity 2178126-2

Modular Connectors / Ethernet Connectors Mod Jck w/o Pwr Pins Cldspltr SMT Shlded
$ 10.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178126-2.

TE Connectivity

Technical Drawing3 pages10 years ago

Master Electronics

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-30.35%

CAD Models

Download TE Connectivity 2178126-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5558178-1
TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
TE Connectivity1-338088-6
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Surface Mount
TE Connectivity5555078-1
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors Vert Smt 8/8 Rj45 Small Panel Cutout
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Solder, RSM Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2178126-2 provided by its distributors.

Modular Connectors / Ethernet Connectors Mod Jck w/o Pwr Pins Cldspltr SMT Shlded
CAT 5e 10P10C Single Port Right Angle PCB Mounted Modular Jack w/o Power Pins
CONN; DATA; MOD JACK; 8 POS; SMT; SHIELD; RJ45; CLOUDSPLITTER; W/OUT PINS; 1X1
CONNECTOR, RJ45, JACK, 1PORT, 10P10C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector 09X1780
Connector, Rj45, Jack, 1Port, 10P10C; Conector, Tipo:Rj45; Rango De Producto:Serie Cloudsplitter; Género:Jack; Núm. De Contactos:10; Núm. De Posiciones:10; Núm. De Puertos:1; Categoría Lan:Cat 5E; Contacto, Chapado:Dorado |Amp Te Connectivity 2178126-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178126-2.