TE Connectivity 2176167-3

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176167-3.

IHS

Datasheet2 pages10 years ago

Electro Sonic

TE Connectivity

element14 APAC

JRH Electronics

CAD Models

Download TE Connectivity 2176167-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-07-31
LTD Date2019-08-30

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE ConnectivityTLR3A10ER005FTDG
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity2176167-3
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 1210 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 2010 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 2176167-3 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 5m Ohm 1% 1W ±100ppm/°C Molded SMD T/R
TLR 2010 1.0W R005 1% 100PPM 4K RL
Surface Mount Current Sensing Resistor
CURRENT SENSE RES, 0R005, 1%, 1 W, 2010; Resistance: 0.005ohm; Product Range: TLR Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR2H10ER005FTDG