TE Connectivity TLR3A10ER005FTDG

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A10ER005FTDG.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages5 years ago

Electro Sonic

TE Connectivity

element14 APAC

Sager Electronics

CAD Models

Download TE Connectivity TLR3A10ER005FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE Connectivity2176167-3
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE Connectivity2176167-3
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 1210 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 2010 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLR3A10ER005FTDG provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tlr Series, 0.005 Ohm, 1 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TLR3A10ER005FTDG
CURRENT SENSE RES, 0R005, 1%, 1 W, 2512; Resistance: 0.005ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu
TLR 2512 1.0W R005 1% 100PPM 2K RL Resistance Value: .005 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.005 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A10ER005FTDG | Internal Number: 3-1879378-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879378-4