Descriptions of TE Connectivity 215711-1 provided by its distributors.
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
Conn D-Sub PIN 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port Box
TE Connectivity 215711-1 D-Sub Connector Male Unshrouded 9-Pin Plug
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
D-Sub plug, 9 pole, Standard, unequipped, straight, crimp connection, 215711-1
09P.HDP20 PLUG ASSY Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 215711-1 | Internal Number: 215711-1 | TE Connectivity | AMPLIMITE
Connector, Housing, D Sub, Plug, 9 Pos; Rango De Producto:Serie Amplimite Hdp-20; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:De; Género:Macho; Núm. De Posiciones:9; Material Del Cuerpo Del Conector:Acero |Amp Te Connectivity 215711-1
D SUB SHELL, PLUG, SIZE DE, STEEL; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMP HDP-20 Se
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Thermoplastic Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9