Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 167292-1

D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167292-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Newark

Burklin Elektronik

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.75%

CAD Models

Download TE Connectivity 167292-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 167292-1 provided by its distributors.

D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
D Sub Connector Housing, 15 Positions; |Te Connectivity Amp 167292-1.
Conn D-Subminiature M 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Box
AMPLIMITE HDP-20 SERIES STRAIGHT CRIMP D-SUB CONNECTOR, PLUG, 9 WAY
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Hole .112-.124, Plug
Plug for Male Contacts Housing D-Sub Connector 9 Position
PLUG HOUSING, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DA; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: HDP-20 Series Crimp Snap-
09P.HDP20 PLUG ASSY Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Cable Mount (Free-Hanging) Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Cable Mount (Free-Hanging) 1 | D-Shaped Connector | Part Number: 167292-1 | Internal Number: 167292-1 | Alias Number: AMP-0-0167292-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 167292-1.