TE Connectivity 215605-1

Conn DIN 41612 PL 96 POS 2.54mm Press Fit RA Thru-Hole
$ 8.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215605-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 215605-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.305
$ 12.532
Stock
3,229
2,512
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity215605-4
Conn DIN 41612 PL 96 POS 2.54mm Press Fit RA Thru-Hole
TE Connectivity536019-5
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE Connectivity650889-5
CONN DIN PLUG 96POS PCB GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 215605-1 provided by its distributors.

Conn DIN 41612 PL 96 POS 2.54mm Press Fit RA Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
96P.IEC-C MALE CONN Eurocard Connector | Part Number: 215605-1 | Internal Number: 215605-1 | TE Connectivity
EUROCARD Series 96 Position 2.54 mm Pitch Press Fit Through Hole Connector
Product Range:-; No. of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; Contact Termination Type:Press Fit RoHS Compliant: Yes
CONN DIN PLUG 96POS PCB RA GOLD
TE Connectivity DIN41612, Eurocard, C, 96, 3
96P MALE R/A TYPE C LOAD A+B+C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215605-1.