TE Connectivity 650889-5

CONN DIN PLUG 96POS PCB GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole
$ 5.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650889-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-27.81%

CAD Models

Download TE Connectivity 650889-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity536019-5
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Package
Amphenol Communications Solutions86093967894755E1LF
DIN 41612 Connector, FCI 8609 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
TE Connectivity148304-4
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug
TE Connectivity650908-5
LC PIN ASSY SOLDER ST, 096 EURO TYPE R PIN ST ASSY | TE Connectivity 650908-5
HARTING Elektronik09731646904
Conn Din 41612, 2.54Mm, 64Pos, Plug; |Harting 09731646904
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 650889-5 provided by its distributors.

CONN DIN PLUG 96POS PCB GOLD / 96 Position Din Connector Plug, Male Pins Gold Through Hole
Din 41612 Pcb Connector, Plug, 96 Way; |Te Connectivity Amp 650889-5
Conn DIN 41612 M 96 POS 2.54mm Press Fit ST Thru-Hole Package
TE Connectivity DIN41612 Eurocard Connector, Type R, 96 Pos, 3 Rows, Male, Solder Termination
CONN, RECT, EUROCARD, PCB PLUG,96 CONT, ACTION PIN, TYPE R,6.35MM POST, STRAIGHT, GRAY
DIN 41612 Connectors Type R Pin Header 96 P w/ Action Pin
Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, straight, 650889-5
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
PLUG, DIN41612, STRAIGHT, R, 96WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Phospho
096 EURO TYPE R PIN AP ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .25 in Termination Post & Tail Length: 6.35 mm Centerline (Pitch): .1 in Plug Board-to-Board .25" 6.35 mm | Eurocard Connector | Part Number: 650889-5 | Internal Number: 650889-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6508895