TE Connectivity 213848-1

Plug Housing, 37 Positions, Circular, Free Hanging, Coupling Nut, Cpc Series
$ 7.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213848-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Farnell

IHS

Factory Futures

Newark

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

EatonMBG30P1
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Plug
Male Plug Connector For Pin Contact - Reversed Version |Souriau-Sunbank/eaton MBG30P-11
Circular Connector, 26 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 213848-1 provided by its distributors.

PLUG HOUSING, 37 POSITIONS, CIRCULAR, FREE HANGING, COUPLING NUT, CPC SERIES
CIRCULAR CONNECTOR, PLUG, 23-37, CABLE; Connector Type: Circular Industrial; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 37Contacts; Circular Contact Ty 59C4334
Circular Connector, Plug, 23-37, Cable; Rango De Producto:Cpc Series 1; Género:Macho; Núm. De Posiciones:37; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:23-37 |Amp Te Connectivity 213848-1
CPC PLUG ASSEMBLY SIZE 23-37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213848-1 | Internal Number: 213848-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty