TE Connectivity 213650-1

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
$ 13.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213650-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

Newark

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Clipper Circular Connectors RECEPTACLE, IN-LINE
Plastic in line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 12 female contacts, IP68/69K
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive
ITT / CannonCA06COME18-19PF97
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Solder, Cable Mount |Itt Cannon CA06COME18-19PF97
ITT / CannonKPTC06-14-18SF0
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 213650-1 provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Socket housing, 14 pole, crimp connection, snap lock, straight, 213650-1
ConnCircular SKT 14 POSCrimp STCable Mount 14 Terminal 1 Port Package
Standard Circular Connector REC SKT 20-14 REV
CPC MIL-C-5015 MIL-C-5015 £¨, 20-14 18-10
213650-1, TE CONNECTIVITY/AMP BRAND
CPC 20-14 FREE HANGING RCPT Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 14 – 24 AWG Wire Size: .2 – 2 mm² Connector System: Wire-to-Wire Housing 250 VDC 14 – 24 AWG .2 – 2 mm² | Circular Power Connector | Part Number: 213650-1 | Internal Number: 213650-1 | TE Connectivity | AMP
CONN RCP HSG FMALE 14POS INLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213650-1.