Eaton UTS1JC1412S

Circular Connector Rcpt Size 14, 12Pos, ; |Souriau-Sunbank/eaton UTS1JC1412S
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC1412S.

IHS

Datasheet8 pages15 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.22%

CAD Models

Download Eaton UTS1JC1412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

12 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GN1412S
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65
Souriau circular connector plug, UTSseries, 10Core, Direct plug-in, Crimping, IP68,IP69K
Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port Automotive
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton UTS1JC1412S provided by its distributors.

Circular Connector Rcpt Size 14, 12Pos,; |Souriau-Sunbank/eaton UTS1JC1412S
CONNECTOR, CIRCULAR, RCPT, 12POS, CABLE; Product Range:Trim Trio UTS Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied;
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS1JC1412S.