TE Connectivity 2127934-7

Cable Assembly Shielded 6m 24AWG SFP+ to SFP+ 4 to 4 POS PL-PL
Production

Price and Stock

DistributorSKUMinPkg
Farnell2127934-701
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127934-7.

IHS

Datasheet5 pages1 year ago

Electro Sonic

element14 APAC

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 2127934-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2127934-6
Cable Assembly High Speed 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity2127934-8
C/A, SFP plus , GENERIC, 7.0M, Pluggable I/O Cable Assemblies | TE Connectivity 2127934-8
TE Connectivity2127934-4
Cable Assembly Ethernet 3m 24AWG SFP+ to SFP+ 20 to 20 POS M-M
HARTING Elektronik09459711126
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 5.0m
Ethernet Cables / Networking Cables 5M Cable 2End Conn. M12 RightAngle/ RJ45
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m

Descriptions

Descriptions of TE Connectivity 2127934-7 provided by its distributors.

Cable Assembly Shielded 6m 24AWG SFP+ to SFP+ 4 to 4 POS PL-PL
LEAD, SFP+, PASSIVE, 24AWG, 6M; Connector Mounting:Cable; Connector Type:SFP; Length:6m; Wire Size AWG Max:24AWG
Cable Assembly, 24AWG, Communication Cable
SFP+ CABLE ASSEMBLY SHLD TWINAX 6M BLACK; Conductor Size AWG:24; Assembly Cable Type:Shielded Twinaxial; Jacket Color:Black; Connector Type B:4 Position SFP+ Plug; Connector Type A:4 Position SFP+ Plug; Cable Length:6m ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2127934-7.