What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2127934-4

Cable Assembly Ethernet 3m 24AWG SFP+ to SFP+ 20 to 20 POS M-M

$ 60.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127934-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-17.90%

CAD Models

Download TE Connectivity 2127934-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-08-07
LTD Date2024-08-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
TE Connectivity2127932-4
Cable Assembly, 28Awg, Communication Cable |Amp Te Connectivity 2127932-4
TE Connectivity / AMP2127933-4
Cable Assembly Shielded 3m 26AWG SFP+ to SFP+ 4 to 4 POS PL-PL
TE Connectivity2127931-4
Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

Descriptions

Descriptions of TE Connectivity 2127934-4 provided by its distributors.

Cable Assembly Ethernet 3m 24AWG SFP+ to SFP+ 20 to 20 POS M-M
TE Connectivity cable, 3mlong, Black, Male plugSFP+Turn to male sexSFP+
CABLE ASSEMBLY; SFP+ TO SFP+; 24AWG; 10 GB/S; 2 PAIR; 4 POS.;3M
Ethernet Cables / Networking Cables Sfp+ To Sfp+ 24Awg 3M
LEAD, SFP+, PASSIVE, 24AWG, 3M; Connector Mounting:Cable; Connector Type:SFP; Length:3m; Wire Size AWG Max:24AWG
Lead, Sfp+, Passive, 24Awg, 3M; |Amp Te Connectivity 2127934-4
Cable Assembly, 24AWG, Communication Cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2127934-4.