TE Connectivity 212561-1

D-Sub Tools & Hardware Conn Saver Sz 3 Amplimite |Amp Te Connectivity 212561-1
$ 229.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212561-1.

JRH Electronics

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

IHS

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 212561-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity206801-2
D Sub Connector Housing, 25 Ways, D Sub, DB, Receptacle, Brass Body
ITT / CannonDBMAM-25S-F0
Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMA-25S-NMBK52
CONNECTOR, D-SUB, RECTANGULAR, DMA, B, 25, REC, NMBK52
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Receptacle, 25, Metal Rohs Compliant: Yes |Harting 09 67 225 4704
TE Connectivity5748901-1
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 212561-1 provided by its distributors.

D-Sub Tools & Hardware Conn Saver Sz 3 Amplimite |Amp Te Connectivity 212561-1
Conn D-Sub Gender Changer PIN/SKT 25/25 POS 2.7mm Crimp ST Thru-Hole 1 Port
AMPLIMITE 109 Series D-Subminiature Connector Plug/Receptacle Saver Shell Size 3 25-Position
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Male-Female
D SUB ADAPTER, 9P PLUG DSUB-9P RCT DSUB; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 9Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 9Way

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212561-1 .