Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5748901-1

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 14.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5748901-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download TE Connectivity 5748901-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
AmphenolL77DB25SU
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions L77DB25SU
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
ITT / CannonDBMM-25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot STCable Mount 25 Terminal 1 Port
ITT / CannonDBMN-25S-N-A197
Conn D-Subminiature SKT 25 POS 2.84mm Solder ST Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5748901-1 provided by its distributors.

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB25, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
Conn D-Subminiature RCP 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
AMP III RCPT 25P RA 318 THD IN D-Sub Receptacle Assembly: Right Angle & Shell Size 3 & 2.77Mm | Part Number: 5748901-1 | Internal Number: 5748901-1 | TE Connectivity
The shell size is 3 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:Db; Product Range:Amplimite Iii Series; Connector Body Material:Nylon (Polyamide), Glass Filled, Pet (Polyester) Body Rohs Compliant: Yes |Amp Te Connectivity 5748901-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5748901-1.