TE Connectivity 206801-2

D Sub Connector Housing, 25 Ways, D Sub, DB, Receptacle, Brass Body
$ 83.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206801-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

Future Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+65.91%

CAD Models

Download TE Connectivity 206801-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonDBMAM-25S-F0
Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
HARTING Elektronik09672254704
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09672254704
Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonMDM-25SSB
Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
D Sub Connector, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 206801-2 provided by its distributors.

D Sub Connector Housing, 25 Ways, D Sub, DB, Receptacle, Brass Body
Conn D-Subminiature SKT 25 POS 2.7mm Crimp ST Cable Mount 25 Terminal 1 Port Package
D-Sub Shell, Rcpt, Size Db, Brass; Rango De Producto:Serie Amplimite 109; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:Db; Género:Receptáculo Eléctrico; Núm. De Posiciones:25; Material Del Cuerpo Del Conector:Latón |Amp Te Connectivity 206801-2
AMPLIMITE RECEPT ASY,25 POS Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 206801-2 | Internal Number: 206801-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206801-2.